STMicroelectronicsPD57060TR-E射频 MOSFETs
Trans RF MOSFET N-CH 65V 7A 3-Pin PowerSO-10RF (Formed lead) T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 65 | |
| ±20 | |
| 5(Min) | |
| 7 | |
| 83@28V | |
| 3@28V | |
| 58@28V | |
| 2.5(Min) | |
| 79000 | |
| 60(Min) | |
| 14.3 | |
| 1000 | |
| 54 | |
| -65 | |
| 165 | |
| Tape and Reel | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 3.5 mm |
| Package Width | 9.4 mm |
| Package Length | 9.5 mm |
| PCB changed | 3 |
| Standard Package Name | SO |
| Supplier Package | PowerSO-10RF (Formed lead) |
| 3 | |
| Lead Shape | Gull-wing |
Amplifying and switching electronic signals in radio frequency environments is easy with this PD57060TR-E RF amplifier from STMicroelectronics. Its maximum power dissipation is 79000 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This RF power MOSFET has a minimum operating temperature of -65 °C and a maximum of 165 °C. This N channel RF power MOSFET operates in enhancement mode. Its maximum frequency is 1000 MHz.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
