CUI IncPCN1-S5-D15-M-TR直流-直流转换器和开关式调节器模块
Module DC-DC 5VIN 2-OUT -15V/15V -0.033A/0.033A 1W 6-Pin SMD Module T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting|Step Down|Step Up | |
| 2 | |
| Isolated | |
| 4.5 | |
| 5 | |
| 5.5 | |
| -15|15 | |
| -0.033|0.033 | |
| 1 | |
| 1500VDC | |
| DC/DC | |
| 100(Typ) | |
| Yes | |
| 10% | |
| 1.2% | |
| 78(Typ) | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 1.5 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 7.4 |
| Package Width | 9.2 |
| Package Length | 16.2 |
| PCB changed | 6 |
| Supplier Package | SMD Module |
| 6 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

