| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Type | Power Choke |
| Technology | Wirewound |
| Inductance (H) | 1u |
| Tolerance | 20% |
| Maximum DC Current (A) | 7(Typ) |
| Maximum Saturation Current (A) | 11(Typ) |
| Maximum DC Resistance (Ohm) | 0.014 |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Maximum Product Length (mm) | 5.2 |
| Mounting | Surface Mount |
| Maximum Product Depth (mm) | 4.9 |
| Maximum Product Height (mm) | 3 |