| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Audio | |
| Delta-Sigma | |
| 24bit | |
| 4 | |
| 4 | |
| 216ksps | |
| Serial | |
| Voltage | |
| Single-Ended|Differential | |
| Internal | |
| Analog and Digital | |
| 6Vp-p | |
| 640 | |
| 795 | |
| No | |
| Yes | |
| -10 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 10.2(Max) |
| Package Length | 10.2(Max) |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | HTQFP EP |
| 64 | |
| Lead Shape | Gull-wing |
Without altering essential content, Texas Instruments' PCM4204PAPT ADC will convert your analog signals into digital data. Its maximum power dissipation is 795 mW. This device is based on Delta-Sigma architecture. It has a single-ended and differential input signal. This device's digital interface is serial. This ADC has a resolution of 24bit. This ADC has an input voltage of 6 Vp-p. This ADC has a minimum operating temperature of -10 °C and a maximum of 70 °C.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。