| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Audio | |
| Delta-Sigma | |
| 24bit | |
| 2 | |
| 2 | |
| 216ksps | |
| Serial | |
| Voltage | |
| Single-Ended|Differential | |
| Internal | |
| Analog and Digital | |
| 6Vp-p | |
| 338 | |
| 408 | |
| ±4%FSR(Typ) | |
| No | |
| Yes | |
| -10 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2(Max) - 0.05(Min) |
| Package Width | 5.6(Max) |
| Package Length | 10.5(Max) |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 28 | |
| Lead Shape | Gull-wing |
You'll have no problem converting real world physical signals, such as light and temperature, into a sequence of digital data that a computer can read with this PCM4202DBT ADC from Texas Instruments. This device's digital interface is serial. It has a single-ended and differential input signal. This device is based on Delta-Sigma architecture. Its maximum power dissipation is 408 mW. This ADC has a resolution of 24bit. This ADC has an input voltage of 6 Vp-p. This ADC has a minimum operating temperature of -10 °C and a maximum of 70 °C.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。