| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542330001 | |
| Automotive | No |
| PPAP | No |
| Audio | |
| Sign-Magnitude | |
| 20bit | |
| 768ksps | |
| 2 | |
| 1 | |
| 0.2(Typ) | |
| Serial | |
| Current | |
| Bipolar | |
| Internal | |
| ±5.25 | |
| Dual | |
| 250 | |
| ±0.5dB(Typ) | |
| ±3%FSR | |
| 120dB(Typ) | |
| -25 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 6.35 |
| Package Length | 19.31 |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 16 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

