| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | EA |
| Automotive | Unknown |
| PPAP | Unknown |
| Function | Interface Card |
| Number of Channels | 16 |
| Minimum Operating Supply Voltage (V) | 5 |
| Maximum Operating Supply Voltage (V) | 24 |
| Typical Operating Supply Voltage (V) | 9|12|15|18 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 60 |
| Minimum Storage Temperature (°C) | -20 |
| Maximum Storage Temperature (°C) | 80 |
| Mounting | Screw |
| Package Width | 102 |
| Package Length | 153 |