NichiconPCF1C221MCL9GS铝聚合物电容器
Cap Aluminum Polymer 220uF 16VDC 20%( 10 X 12.7mm) SMD 0.014 Ohm 5.05A 2000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Polymer | |
| 220uF | |
| 20% | |
| 16VDC | |
| 0.014 | |
| Ultra Low | |
| 5.05 | |
| 704@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 12.7 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 10 | |
| 12.7 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

