Reduced Price
IRCPCF-W0402LF-03-4022-B-P-LT单侧表面贴装定值电阻器
Res Thin Film 0402 40.2K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 40.2K | |
| 0.1% | |
| 25 | |
| No | |
| 0.063 (1/16) | |
| Thin Film | |
| -55 | |
| 125 | |
| ±25 | |
| 70 to 125 | |
| No | |
| No | |
| No | |
| Epoxy | |
| 0402 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0402 | |
| 1 | |
| 0.5 | |
| 0.55 | |
| 0.00054 | |
| Surface Mount |
Use this PCF-W0402LF-03-4022-B-PLT fixed single surface-mount resistor from IRC (TT electronics) to obtain a visually clean layout. This part has a power rating of 0.063 (1/16) W. This product has a resistance value of 40.2K Ohm. Its temperature coefficient is ±25 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device utilizes thin film technology. This product is 0.99 mm long, 0.3 mm tall and 0.51 mm deep. This part has an operating temperature of -55 to 155 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

