KYOCERA AVX Components CorporationPBRC16.00HR70X000电子共振器
Ceramic Resonator 16MHz ±0.7% (Tol) ±0.1% (Stability) 13pF FUND 3-Pin CSMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.60.00.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Ceramic Resonator | |
| 16 | |
| ±0.7% | |
| ±0.1% | |
| 13 | |
| Fundamental | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2(Max) mm |
| Package Width | 3.4 mm |
| Package Length | 7.4 mm |
| PCB changed | 3 |
| Supplier Package | CSMD |
| 3 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
