NXP SemiconductorsPBLS4005V,115数字双极型晶体管
Trans Digital BJT NPN/PNP 50V 0.1A/0.5A 300mW 6-Pin SOT-666 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Yes |
| PPAP | Unknown |
| NPN|PNP | |
| Dual | |
| 50@NPN|40@PNP | |
| 1.2@50mA@500mA@PNP | |
| 0.1@NPN|0.5@PNP | |
| 80@5mA@5V@NPN|40@500mA@2V|150@100mA@2V|200@10mA@2V@PNP | |
| 300@PNP | |
| 47@NPN | |
| 150 | |
| 1@NPN | |
| 0.15@0.5mA@10mA@NPN|0.05@0.5mA@10mA|0.13@5mA@100mA|0.2@10mA@200mA|0.35@50mA@500mA@PNP | |
| 300 | |
| -65 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.6(Max) |
| Package Width | 1.3(Max) |
| Package Length | 1.7(Max) |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-666 |
| 6 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。