NXP SemiconductorsPBLS2001S,115数字双极型晶体管
Trans Digital BJT NPN/PNP 50V 0.1A/3A 1500mW 8-Pin SO T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Yes |
| PPAP | Unknown |
| NPN|PNP | |
| Dual Dual Collector | |
| 50@NPN|20@PNP | |
| 0.1@NPN|3@PNP | |
| 30@20mA@5V@NPN|220@0.1A@2V|220@0.5A@2V|200@1A@2V|150@2A@2V|100@3A@2V@PNP | |
| 100(Min)@PNP | |
| 2.2@NPN | |
| 1@NPN | |
| 0.15@0.5mA@10mA@NPN|0.075@50mA@0.5A|0.14@50mA@1A|0.255@100mA@2A|0.24@200mA@2A|0.355@300mA@3A@PNP | |
| 1500 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 8 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。