Diodes IncorporatedPAM8965ZLA40-13音频放大器
Audio Amp Speaker 2-CH Stereo 12W Class-D 40-Pin WQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| 0.035%@4Ohm@5W|0.023%@6Ohm@3W | |
| Differential | |
| 2-Channel Stereo | |
| 2.8 | |
| 3|5 | |
| 8.5 | |
| 4 | |
| Single | |
| 12x2@4Ohm | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 40 |
| Supplier Package | WQFN EP |
| 40 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。