onsemiPACDN1408CGESD 抑制器

ESD Suppressor Diode TVS Uni-Dir 5.5V 12Vc 10-Pin WLCSP T/R

Never worry about unpredictable voltage shocks again with this tvs PACDN1408CG ESD protection device from ON Semiconductor. This device's maximum clamping voltage is 12(Typ) V. This ESD diode has a maximum ESD protection device voltage of ±25(Min)@Contact Disc/±30(Min)@HBM kV. This ESD diode has an operating temperature range of -40 °C to 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a octal common anode configuration. Its capacitance value is 47 pF.

18 个零件: 可以在 8 天内配送

    Total$1.57Price for 1

    • 可以在 8 天内配送

      Ships from:
      香港
      Date Code:
      +
      Manufacturer Lead Time:
      0 星期
      • In Stock: 18
      • Price: $1.570

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。