VishayPAC300003601FAC000单侧穿孔定值电阻器
Res Wirewound 3.6K Ohm 1% 3W ±100ppm/°C Conformal Coated AXL Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
| 3.6K | |
| 1% | |
| 3 | |
| Wirewound | |
| -55 | |
| 275 | |
| ±100 | |
| 25 to 275 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Ammo | |
| Cylindrical | |
| 5.5 | |
| 16.5 | |
| 1.1 | |
| 0.8 | |
| Through Hole |
Look no further than Vishay's PAC300003601FAC000 fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This product has a resistance value of 3.6K Ohm. This durable part has a power rating of 3 W. Its temperature coefficient is ±100 ppm/°C. It has a tolerance of 1%. The PAC300003601FAC000 part has an axial termination style. This product is 16.5 mm long. This device is made with wirewound technology.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

