| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Transformer Type | SMT Gate Drive Transformer |
| Turns Ratio | 2.5:1:1 |
| Primary Side Inductance (uH) | 1175(Min) |
| Maximum Primary Leakage Inductance (uH) | 1.2 |
| Maximum Secondary Leakage Inductance (uH) | 0.8 |
| Maximum DCR Primary Side (Ohm) | 1 |
| Maximum DCR Secondary Side (Ohm) | 0.425 |
| High Potential | 1500Vrms |
| Primary ET-Constant (Vus) | 47 |
| Mounting | Surface Mount |
| Number of Terminals | 8 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 130 |
| Packaging | Tape and Reel |
| Product Weight (g) | 0.6 |
| Product Length (mm) | 9.02 |
| Product Depth (mm) | 8.64 |
| Product Height (mm) | 7.62 |