STMicroelectronicsP6KE400CA瞬态电压抑制器 (TVS)

Diode TVS Single Bi-Dir 342V 600W 2-Pin DO-15 Ammo

Get protected with this P6KE400CA TVS diode manufactured from STMicroelectronics. This device's maximum clamping voltage is 706 V and minimum breakdown voltage is 380 V. Its test current is 1 mA. Its peak pulse power dissipation is 600 W. Its maximum leakage current is 500 μA. This TVS diode has a minimum operating temperature of -65 °C and a maximum of 175 °C.

Import TariffMay apply to this part

库存总量: 206,711 个零件

Regional Inventory: 27,711

    Total$0.22Price for 1

    27,711 In stock: 可以在 2 天内配送

    • Service Fee  $7.00

      可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      2249+
      Manufacturer Lead Time:
      25 星期
      Minimum Of :
      1
      Maximum Of:
      999
      Country Of origin:
      中国
         
      • Price: $0.2187
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      2249+
      Manufacturer Lead Time:
      25 星期
      Country Of origin:
      中国
      • In Stock: 3,711
      • Price: $0.2187
    • (1000)

      可以在 2 天内配送

      Increment:
      1000
      Ships from:
      美国
      Date Code:
      2434+
      Manufacturer Lead Time:
      25 星期
      Country Of origin:
      中国
      • In Stock: 24,000
      • Price: $0.1821
    • (1000)

      可以在 4 天内配送

      Ships from:
      荷兰
      Date Code:
      2517+
      Manufacturer Lead Time:
      25 星期
      Country Of origin:
      法国
      • In Stock: 179,000
      • Price: $0.1671

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。