NXP SemiconductorsP4040NSN1PNB微处理器
MPU QorIQ P4040 RISC 32bit 1.5GHz 1.5V/1.8V/2.5V/3.3V 1295-Pin FCBGA Tray
Compliant with Exemption | |
3A991a.1. | |
Obsolete | |
8542.31.00.50 | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
QorIQ P4040 | |
RISC | |
e500mc | |
e500 | |
4 | |
32 | |
32KB | |
1500 | |
Ethernet/I2C/SPI/UART/USB | |
2 | |
0 | |
32KB | |
1 | |
No | |
1 | |
2 | |
0 | |
0 | |
3 | |
SGMII | |
1.5|1.8|2.5|3.3 | |
0 | |
105 | |
Tray | |
Mounting | Surface Mount |
Package Height | 2.94(Max) mm |
Package Width | 37.5 mm |
Package Length | 37.5 mm |
PCB changed | 1295 |
Standard Package Name | BGA |
Supplier Package | FCBGA |
1295 | |
Lead Shape | Ball |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。