| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 4.82 | |
| Tin | |
| 4 | |
| 2000V | |
| 150 | |
| Non-Insulated | |
| Bottle | |
| 35.6 | |
| 14 | |
| Cable Mount |
The best way to connect two terminal blocks in your application is by using the ring tongue terminal P4-10R-E wire terminal from Panduit. Its wire is 4 AWG. This product is 35.6 mm long and 14 mm.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。