| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | EA |
| Automotive | No |
| PPAP | No |
| Module/IC Classification | IC |
| Resolution (bit) | 12 |
| Accuracy | ±3°C |
| Interface Type | Serial (2-Wire, I2C, I3C) |
| Output Type | Digital |
| Minimum Operating Supply Voltage (V) | 1.4 |
| Typical Operating Supply Voltage (V) | 1.8 |
| Maximum Operating Supply Voltage (V) | 1.98 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.34(Max) mm |
| Package Width | 0.86 mm |
| Package Length | 0.91 mm |
| PCB changed | 4 |
| Supplier Package | WLCSP |
| Pin Count | 4 |