BI TechnologiesP233-SEC20BR10K电阻微调器、电位计及变阻器
Res POT 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 6.35mm (35 X 24 X 32mm) Solder Lug Panel Mount Box/Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.50 | |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 10K | |
| 10% | |
| 200 | |
| 0.5 (1/2) | |
| -10 | |
| 85 | |
| Lin | |
| Solder Lug | |
| Side | |
| 6.35 | |
| 1(Elec)|1(Mech) | |
| 2 | |
| 280 | |
| 1 | |
| 300 | |
| 2000000 | |
| 1 | |
| Box|Tray | |
| 35 | |
| 24 | |
| 32 | |
| Panel Mount |
Apply this P233-SEC20BR10K potentiometer from BI Technologies (TT electronics) to infrequently adjust the resistance value for your circuit. This product has a resistance value of 10K Ohm. This part has a power rating of 0.5 (1/2) W. This part has an operating temperature of -10 to 85 °C. It has a tolerance of 10%. This product is 35 mm long, 32 mm tall and 24 mm deep. The P233-SEC20BR10K part has a solder lug termination style.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

