| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 9.52 | |
| Tin | |
| 2 | |
| 2000V | |
| 175 | |
| Non-Insulated | |
| Box | |
| 37.1 | |
| 17.3 | |
| Cable Mount |
Make a proper connection between two terminal blocks using this ring tongue terminal P2-38R-T wire terminal from Panduit. This product is 37.1 mm long and 17.3 mm. Its wire is 2 AWG.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。