| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 3.5 | |
| Tin | |
| 14-18 | |
| 2000V | |
| 150 | |
| Non-Insulated | |
| Box | |
| 15.8 | |
| 6.4 | |
| Cable Mount |
The best way to connect two terminal blocks in your application is by using the ring tongue terminal P14-6R-M wire terminal from Panduit. Its wire is 14-18 AWG. This product is 15.8 mm long and 6.4 mm.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。