VishayP11S1V0FLSY00103KL电阻微调器、电位计及变阻器
Res Cermet POT 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 6mm (35.71 X 12.5 X 18mm) Solder Lug Panel Mount Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.50 | |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 10K | |
| 10% | |
| 350 | |
| 0.5 (1/2) | |
| Cermet | |
| -55 | |
| 125 | |
| ±150 | |
| Log | |
| Solder Lug | |
| Side | |
| 6 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 270 | |
| 1 | |
| 300 | |
| 50000 | |
| 1 | |
| Box | |
| 35.71 | |
| 12.5 | |
| 18 | |
| Panel Mount |
This P11S1V0FLSY00103KL potentiometer from Vishay is designed to optimize functionality and calibrate the resistance in your circuit. This product has a resistance value of 10K Ohm. This durable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±150 ppm/°C. This part has an operating temperature of -55 to 125 °C. This product is 35.71 mm long, 18 mm tall and 12.5 mm deep. It has a tolerance of 10%. The P11S1V0FLSY00103KL part has a solder lug termination style. This device is made with cermet technology.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

