Pulse Electronics CorporationP1168.473NLT表面贴装电感器
Inductor Power Shielded Wirewound 47uH/35.3uH 20% 100KHz 1.8A 0.14Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 47u(OCL)/35.3u | |
| 20% | |
| 100K | |
| 1.8 | |
| 1.9 | |
| 0.14 | |
| 9M | |
| 2 | |
| -40 | |
| 130 | |
| Tape and Reel | |
| 12.24 | |
| Surface Mount | |
| 12.24 | |
| 4.5 |
Save valuable space on a PCB with this power P1168.473NLT surface mount inductor from Pulse. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 130 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 9M Hz. This device is made with wirewound technology. This product is 12.24 mm long, 4.5 mm tall and 12.24 mm deep. This SMD inductor has a maximum DC current of 1.8 A with a maximum resistance of 140m Ohm. It has a tolerance of 20%. It has an inductance of 47u/35.3u(Rated) H.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

