NXP SemiconductorsP1022NSE2EFB微处理器
MPU QorIQ P1022 RISC 32bit 600MHz 689-Pin TEBGA II Tray
Compliant | |
5A002a. | |
Obsolete | |
COMPONENTS | |
Automotive | No |
PPAP | No |
QorIQ P1022 | |
RISC | |
e500 | |
e500 | |
2 | |
32 | |
600 | |
Ethernet/I2C/UART/USB | |
2 | |
0 | |
2 | |
No | |
0 | |
2 | |
0 | |
0 | |
1 | |
RGMII/RMII/SGMII | |
10Mbps/100Mbps/1000Mbps | |
0 | |
105 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.73 mm |
Package Width | 31 mm |
Package Length | 31 mm |
PCB changed | 689 |
Standard Package Name | BGA |
Supplier Package | TEBGA II |
689 | |
Lead Shape | Ball |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。