NXP SemiconductorsP1016NXN5BFB微处理器
MPU QorIQ P1016 RISC 32bit 400MHz 561-Pin TEBGA I Each
| Compliant | |
| 3A991a.2. | |
| Obsolete | |
| 8542.31.00.50 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| QorIQ P1016 | |
| RISC | |
| e500 | |
| 1 | |
| 32 | |
| 32KB | |
| 256KB/SRAM | |
| 400 | |
| Ethernet/I2C/SPI/UART/USB | |
| 2 | |
| 0 | |
| 32KB | |
| 1 | |
| No | |
| 1 | |
| 2 | |
| 0 | |
| 0 | |
| MMC/SD | |
| 3 | |
| RGMII/SGMII | |
| 10Mbps/100Mbps/1000Mbps | |
| -40 | |
| 125 | |
| Each | |
| Mounting | Surface Mount |
| Package Height | 1.95(Max) mm |
| Package Width | 23 mm |
| Package Length | 23 mm |
| PCB changed | 561 |
| Standard Package Name | BGA |
| Supplier Package | TEBGA I |
| 561 | |
| Lead Shape | Ball |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。