NXP SemiconductorsP1016NSN5BFB微处理器
MPU QorIQ P1016 RISC 32bit 400MHz 561-Pin TEBGA I Each
Compliant | |
3A991a.2. | |
Obsolete | |
8542.31.00.50 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
QorIQ P1016 | |
RISC | |
e500 | |
1 | |
32 | |
32KB | |
256KB/SRAM | |
400 | |
Ethernet/I2C/SPI/UART/USB | |
2 | |
0 | |
32KB | |
1 | |
No | |
1 | |
2 | |
0 | |
0 | |
MMC/SD | |
3 | |
RGMII/SGMII | |
10Mbps/100Mbps/1000Mbps | |
0 | |
125 | |
Each | |
Mounting | Surface Mount |
Package Height | 1.95(Max) mm |
Package Width | 23 mm |
Package Length | 23 mm |
PCB changed | 561 |
Standard Package Name | BGA |
Supplier Package | TEBGA I |
561 | |
Lead Shape | Ball |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。