| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.4000 | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 4.16 | |
| Tin | |
| 10-12 | |
| 2000V | |
| 150 | |
| Non-Insulated | |
| Bottle | |
| 19.8 | |
| 7.9 | |
| Cable Mount |
The ring tongue terminal P10-8R-L wire terminal from Panduit works by making a solid shielded connection between two of your terminals. This product is 19.8 mm long and 7.9 mm. Its wire is 10-12 AWG.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。