10-25% 折扣
PanduitP10-10R-L连接器端子
Ring Tongue Terminal 10-12AWG Copper 20.6mm Tin Bottle
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 4.82 | |
| Tin | |
| 10-12 | |
| 2000V | |
| 150 | |
| Non-Insulated | |
| Bottle | |
| 20.6 | |
| 9.7 | |
| Cable Mount |
The best way to connect two terminal blocks in your application is by using the ring tongue terminal P10-10R-L wire terminal from Panduit. Its wire is 10-12 AWG. This product is 20.6 mm long and 9.7 mm.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。