Pulse Electronics CorporationP0752.334NLT表面贴装电感器
Inductor Power Unshielded Wirewound 330uH 20% 100KHz 0.6A 1.02Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| 330u | |
| 20% | |
| 100K | |
| 0.6 | |
| 0.6 | |
| 1.02 | |
| 2 | |
| -40 | |
| 130 | |
| Tape and Reel | |
| 12.95 | |
| Surface Mount | |
| 9.4 | |
| 5.46 |
This power P0752.334NLT surface mount inductor from Pulse is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 130 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device utilizes wirewound technology. It has an inductance of 330u H. It has a tolerance of 20%. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 600m A with a maximum resistance of 1.02 Ohm. This product is 12.95 mm long, 5.46 mm tall and 9.4 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

