10-25% 折扣
Pulse Electronics CorporationP0751.682NLT表面贴装电感器
Inductor Power Unshielded Wirewound 6.8uH 20% 100KHz 4.4A 0.044Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| 6.8u | |
| 20% | |
| 100K | |
| 4.4 | |
| 4.6 | |
| 0.044 | |
| 2 | |
| -40 | |
| 130 | |
| Tape and Reel | |
| 12.95 | |
| Surface Mount | |
| 9.4 | |
| 5.46 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power P0751.682NLT surface mount inductor from Pulse is perfect for you! This SMD inductor has an operating temperature range of -40 °C to 130 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 4.4 A with a maximum resistance of 44m Ohm. This product is 12.95 mm long, 5.46 mm tall and 9.4 mm deep. It has a tolerance of 20%. Its test frequency is 100K Hz. It has an inductance of 6.8u H.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

