| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8536.30.80.00 |
| Automotive | No |
| PPAP | No |
| Configuration | Triple |
| Direction Type | Bi-Directional |
| Number of Elements per Chip | 3 |
| Maximum Working Voltage (V) | 3.3 |
| Minimum Breakdown Voltage (V) | 4 |
| Maximum Clamping Voltage (V) | 12.5 |
| Maximum Peak Pulse Current (A) | 20 |
| Maximum Reverse Leakage Current (uA) | 75 |
| Test Current (mA) | 1 |
| Peak Pulse Power Dissipation (W) | 250 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.41 mm |
| Package Width | 1.02(Max) mm |
| Package Length | 1.53(Max) mm |
| PCB changed | 6 |
| Supplier Package | SMD |
| Pin Count | 6 |