Terasic TechnologiesP0017开发套件和工具
DVI Transmitter/Receiver Board With A High Speed Mezzanine Connector Interface
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Unknown |
| PPAP | Unknown |
Dev Kit Description
The Terasic DVI-HSMC is a DVI transmitter/receiver board with a High Speed Mezzanine Connector (HSMC) interface. It is designed to allow developers to access high quality and high resolution video signals that support UXGA Resolution (Pixel Rates up to 165 MHz). It gives the flexibility required in high resolution image processing systems by combining both the DVI transmitter and receiver onto the same card. Lastly, the DVI-HSMC daughter board can be connected to any HSMC/HSTC interface host boards.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。