OhmiteOY-82GKE单侧穿孔定值电阻器
Res Ceramic Composition 8.2 Ohm 10% 2W -1600ppm/°C to -1000ppm/°C Silicone AXL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 8.2 | |
| 10% | |
| 400 | |
| 2 | |
| Ceramic Composition | |
| -40 | |
| 220 | |
| -1600 to -1000 | |
| 70 to 200 | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Cylindrical | |
| 7 | |
| 19 | |
| 0.8 | |
| 38 | |
| Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

