OmniVision TechnologiesOX01A10-E79Y-RD影像传感器
Image Sensor Color CMOS 1280x1080Pixels Automotive AEC-Q100 78-Pin CSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| CMOS | |
| IC | |
| Color | |
| 4.2x4.2 | |
| 1280x1080 | |
| >= 480,000 | |
| 27 | |
| 1.425|3.14 | |
| 1.8|3.3 | |
| 1.65|3.47 | |
| -40 | |
| 105 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 7.19 |
| Package Length | 7.43 |
| PCB changed | 78 |
| Standard Package Name | CSP |
| Supplier Package | CSP |
| 78 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
