Reduced Price
Mean Well EnterprisesOWA-120E-30外部插入适配器
Plug-In Adapter Single-OUT 30V 4A 120W 4-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.20 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Desktop Adapter | |
| AC/DC | |
| 1 | |
| Fixed | |
| 30 | |
| 4 | |
| 120 | |
| 3750VAC | |
| 0.5% | |
| 0.5% | |
| 60@230VAC | |
| 0.65@230VAC | |
| 47 to 63 | |
| 16@230VAC | |
| 90(Typ) | |
| EU | |
| Black | |
| DIN Female | |
| No | |
| 200mV(Max) | |
| Overload|Over Temperature|Over Voltage|Short Circuit | |
| -40 | |
| 70 | |
| 1150 | |
| Mounting | Screw |
| Package Height | 37.5 mm |
| Package Width | 63 mm |
| Package Length | 191 mm |
| PCB changed | 4 |
| 4 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.