| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Contact Form | Form C |
| Switch Configuration | N.O./N.C. |
| Maximum Current Rating (A) | 0.2 |
| Maximum Carry Current (A) | 0.5 |
| Maximum Power Rating (VA) | 3 |
| Device Sensitivity Range (AT) | 10 to 15 |
| Dielectric Strength | 150VDC |
| Maximum Operation Time (ms) | 1 |
| Maximum Release Time (ms) | 0.5 |
| Minimum Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 150 |
| Mounting | Through Hole |
| Termination Style | Axial |
| Seal Location | Contacts |
| Seal Description | Hermetic |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Glass Length (mm) | 14 |
| Product Diameter (mm) | 2.54 |
| Product Length (mm) | 56.1 |