VishayORNTA1002BUF网络及阵列电阻器
Res Thin Film NET 10K Ohm 0.1% 0.4W ±25ppm/°C ISOL Molded 8-Pin SOIC Gull Wing SMD Medical Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.20 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 4 | |
| 10K | |
| 0.1% | |
| 100 | |
| 0.4 | |
| 0.1 (1/10) | |
| Thin Film | |
| -55 | |
| 125 | |
| ±25 | |
| 70 to 150 | |
| ISOL | |
| Molded | |
| Gull Wing | |
| 8 | |
| 1.27 | |
| Tube | |
| SOIC | |
| Rectangular | |
| SOIC | |
| 4.9 | |
| 6 | |
| 1.73 | |
| Surface Mount |
Looking to save space and power in your circuit design? The ORNTA1002BUF resistor array from Vishay gives you a solution by combining multiple resistors into a single chip. This dependable part has a power rating of 0.4 W and a power rating per resistor of 0.1 (1/10) W. Its temperature coefficient is ±25 ppm/°C. This product's 4 resistors have a value of 10K Ohm. It has 8 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device is made with thin film technology. This product is 4.93 mm long, 1.73 mm tall and 6.07 mm deep. The ORNTA1002BUF part has a gull wing termination style. This product's terminal pitch is 1.27 mm. This part has an operating temperature of -55 to 125 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

