Lattice SemiconductorOR3T806BA352I-DB现场可编程门阵列
FPGA ORCA Series 3TFamily 116KGates 3872Cells 3.3V 352-Pin BGA Tray
| Not Compliant | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| ORCA Series 3T | |
| 0.3um | |
| 298 | |
| 4 | |
| 5412 | |
| 3.3 | |
| Utilize LUT | |
| 3872 | |
| 116000 | |
| SRAM | |
| 62 | |
| 116000 | |
| 3872 | |
| 4 | |
| No | |
| No | |
| No | |
| No | |
| 6 | |
| 3 | |
| 3.6 | |
| 2900 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| ORCA | |
| Mounting | Surface Mount |
| Package Height | 1.73 |
| Package Width | 35 |
| Package Length | 35 |
| PCB changed | 352 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 352 | |
| Lead Shape | Ball |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

