| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8541.49.70.80 |
| Automotive | No |
| PPAP | No |
| Type | VCSELs-LD |
| Peak Wavelength (nm) | 856 |
| Maximum Fall Time (ns) | 120000(Typ) |
| Maximum Rise Time (ns) | 90000(Typ) |
| Laser Reverse Voltage (V) | 5 |
| Minimum Single Supply Voltage (V) | 1.6 |
| Maximum Threshold Current (mA) | 3 |
| Power Supply Type | Single |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tray |
| Mounting | Through Hole |
| Package Height | 7.37(Max) + 14.55 mm |
| Package Width | 10.41 mm |
| Package Length | 12.7 mm |
| PCB changed | 3 |
| Pin Count | 3 |
| Lead Shape | Through Hole |