| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Low Input Bias Current Amplifier | |
| Low Input Bias Current Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 0.75@±5V | |
| 4 | |
| 12 | |
| ±2 | |
| ±3|±5 | |
| ±6 | |
| 0.00001@±5V | |
| 0.00001@±5V | |
| 0.2@12V | |
| 10@12V | |
| Single|Dual | |
| 0.6@±5V | |
| 45@±5V | |
| 120 | |
| 0.0025@±5V | |
| 93.98(Typ) | |
| 70 | |
| 70 to 71 | |
| 1 | |
| 20000 | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.98(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
To increase the amount of gain in your circuit use a multiple number of this general purpose amplifier OPA703UA OP amp from Texas Instruments in a cascaded fashion. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±2 V and maximum of ±6 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses one or two power supplies. It has a single channel per chip. This device is made with CMOS technology.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

