| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.33.00.01 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | High Speed Amplifier |
| Manufacturer Type | High Speed Amplifier |
| Number of Channels per Chip | 1 |
| Process Technology | 0.35um |
| Maximum Input Offset Voltage (mV) | 1.8@±5V |
| Minimum Dual Supply Voltage (V) | ±4 |
| Typical Dual Supply Voltage (V) | ±5 |
| Maximum Dual Supply Voltage (V) | ±6 |
| Maximum Input Offset Current (uA) | 0.00002@±5V |
| Maximum Input Bias Current (uA) | 0.00002@±5V |
| Typical Output Current (mA) | 70@±5V |
| Power Supply Type | Dual |
| Typical Slew Rate (V/us) | 400@±5V |
| Typical Input Noise Voltage Density (nV/rtHz) | 6@±5V |
| Typical Voltage Gain (dB) | 75 |
| Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.005@±5V |
| Minimum PSRR (dB) | 74 |
| Minimum CMRR (dB) | 84 |
| Minimum CMRR Range (dB) | 80 to 85 |
| Typical Gain Bandwidth Product (MHz) | 230 |
| Typical Settling Time (ns) | 19 |
| Shut Down Support | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| Pin Count | 5 |
| Lead Shape | Gull-wing |