| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 1 | |
| 2@±5V | |
| ±4.75 | |
| ±5 | |
| ±5.25 | |
| 0.000125@±5V | |
| 0.000005@±5V | |
| 0.000125@±5V | |
| 29@±5V@-40 to 85C | |
| 60@±5V | |
| 0.04 | |
| Dual | |
| 290@±5V | |
| 20@±5V | |
| 58 | |
| 0.0013@±5V | |
| 55 | |
| 55 | |
| 50 to 60 | |
| 240 | |
| 17 | |
| No | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.9 mm |
| Package Length | 4.91 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。