| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wideband Amplifier | |
| Wideband Amplifier | |
| 1 | |
| 3@±15V | |
| ±5 | |
| ±9|±12|±15 | |
| ±18 | |
| 0.00001@±15V | |
| 0.00001@±15V | |
| 20@±15V | |
| Dual | |
| 1000 | |
| 35@±15V | |
| 23@±15V | |
| 100 | |
| 0.0006@±15V | |
| 75 | |
| 75 to 80 | |
| 6.5 | |
| 600 | |
| No | |
| -25 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.98(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
The infinite open-loop gain, high input impedance and low output impedance of this general purpose amplifier OPA602AU OP amp from Texas Instruments produces a large amount of gain. Its maximum power dissipation is 1000 mW. Its typical dual supply voltage is ±9|±12|±15 V, with a minimum of ±5 V and maximum of ±18 V. This op amp has a minimum operating temperature of -25 °C and a maximum of 85 °C. It has a single channel per chip. This device is made with bifet technology. This device uses dual power supplies.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

