| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power Amplifier | |
| Power Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| 2@5V | |
| 2.7 | |
| 5.5 | |
| ±1.35 | |
| ±2.75 | |
| 0.00001@5.5V | |
| 0.000001@5.5V | |
| 0.00001@5.5V | |
| 11@5.5V | |
| 2200 | |
| 12000000 | |
| Single|Dual | |
| 1.2@5.5V | |
| 12@5.5V | |
| 126 | |
| 0.0006@5.5V | |
| 98.42(Typ) | |
| 60 | |
| 60 to 65 | |
| 1.2 | |
| 5000 | |
| No | |
| -55 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.5(Max) mm |
| Package Width | 7.59(Max) mm |
| Package Length | 12.95(Max) mm |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | HSOIC EP |
| 20 | |
| Lead Shape | Gull-wing |
The configuration of this general purpose amplifier OPA569AIDWP OP amp from Texas Instruments allows it to take on a variety of different behaviors and characteristics with external components such as resistors, capacitors and inductors. This op amp has a temperature range of -55 °C to 125 °C. This device uses a single power supply. It has a single channel per chip.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。