| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| High Output Current Amplifier | |
| High Output Current Amplifier | |
| 1 | |
| 5@±35V | |
| ±10 | |
| ±12|±15|±18|±24|±28 | |
| ±35 | |
| 0.0001@±35V | |
| 0.0001@±35V | |
| Dual | |
| 8@±35V | |
| 36@±35V | |
| 103 | |
| 0.003@±35V | |
| 90 | |
| 90 to 95 | |
| 1.4 | |
| 2500 | |
| No | |
| -40 | |
| 85 | |
| Extended Industrial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.25(Max) |
| Package Width | 4.83(Max) |
| Package Length | 10.67(Max) |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 5 |
Increase functionality to your control circuit with this general purpose amplifier OPA544T OP amp from Texas Instruments. Its typical dual supply voltage is ±12|±15|±18|±24|±28 V, with a minimum of ±10 V and maximum of ±35 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses dual power supplies. It has a single channel per chip. This device is made with fet technology.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。