| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.33.00.01 |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | No |
| Type | Low Input Bias Current Amplifier |
| Manufacturer Type | Low Input Bias Current Amplifier |
| Number of Channels per Chip | 4 |
| Rail to Rail | Rail to Rail Input/Output |
| Output Type | CMOS |
| Maximum Input Offset Voltage (mV) | 0.75@±5V |
| Minimum Single Supply Voltage (V) | 4 |
| Maximum Single Supply Voltage (V) | 12 |
| Minimum Dual Supply Voltage (V) | ±2 |
| Typical Dual Supply Voltage (V) | ±3|±5 |
| Maximum Dual Supply Voltage (V) | ±6 |
| Maximum Input Offset Current (uA) | 0.00001@±5V |
| Maximum Input Bias Current (uA) | 0.00001@±5V |
| Maximum Quiescent Current (mA) | 0.8@12V |
| Typical Output Current (mA) | 10@12V |
| Power Supply Type | Single|Dual |
| Typical Slew Rate (V/us) | 3@±5V |
| Typical Input Noise Voltage Density (nV/rtHz) | 45@±5V |
| Typical Voltage Gain (dB) | 120 |
| Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.0025@±5V |
| Minimum PSRR (dB) | 93.98(Typ) |
| Minimum CMRR (dB) | 70 |
| Minimum CMRR Range (dB) | 70 to 71 |
| Typical Gain Bandwidth Product (MHz) | 3 |
| Typical Settling Time (ns) | 21000 |
| Shut Down Support | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.5(Max) mm |
| Package Length | 5.1(Max) mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| Pin Count | 14 |
| Lead Shape | Gull-wing |