| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| High Voltage Amplifier | |
| High Voltage Amplifier | |
| 1 | |
| 3@±40V | |
| ±10 | |
| ±12|±15|±18|±24|±28 | |
| ±40 | |
| 0.0001@±40V | |
| 0.000007@±40V | |
| 0.0001@±40V | |
| 6.5@±40V | |
| 50(Min)@±40V | |
| Dual | |
| 23@±40V | |
| 21@±40V | |
| ±5(Typ) | |
| 110 | |
| 0.009@±40V | |
| 106.02(Typ) | |
| 86 | |
| 85 to 90 | |
| 7.5 | |
| 1500 | |
| Yes | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 8.51(Max) |
| Package Width | 4.7(Max) |
| Package Length | 10.67(Max) |
| PCB changed | 7 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 7 |
Increase functionality to your instrumentation with this general purpose amplifier OPA453TA OP amp from Texas Instruments. Its typical dual supply voltage is ±12|±15|±18|±24|±28 V, with a minimum of ±10 V and maximum of ±40 V. This op amp has a temperature range of -40 °C to 125 °C. It has a single channel per chip. This device uses dual power supplies.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。