Texas InstrumentsOPA452FAKTWTG3运算放大器

Op Amp Single High Voltage Amplifier ±40V 8-Pin(7+Tab) TO-263 T/R

This general purpose amplifier OPA452FAKTWTG3 OP amp from Texas Instruments takes a differential voltage input and outputs an amplified voltage signal. Its typical dual supply voltage is ±12|±15|±18|±24|±28 V, with a minimum of ±10 V and maximum of ±40 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses dual power supplies. It has a single channel per chip.

A datasheet is only available for this product at this time.

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。